284049-2 | TE Connectivity

PCB terminal, 2 pole, pitch 7.62 mm, AWG 30-12, 15 A, screw connection, green, 284049-2

Order No.: 38P7470
EAN: 4099891039387
MPN:
284049-2
284049-2 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4752 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2967 €
25 pcs.
2.1420 €
50 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 284049-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Stacking Configuration: Side Stackable, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Housing Material: PA 66, Centerline (Pitch): 7.62 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 7.62 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No