284046-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, green, 284046-8
Order No.: 71P7076
EAN: 4099891631017
MPN:
284046-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
5 pcs.
12.2332 €
10 pcs.
11.4359 €
25 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 284046-8, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 8 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 12.5 mm | |
| Height | 25 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |