284040-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5 mm, AWG 30-12, 15 A, screw connection, green, 284040-4

Order No.: 38P7468
EAN: 4099891039363
MPN:
284040-4
284040-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Available in 12 Days: 933 pcs. - if ordered today
Total Price:
903.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.0107 €

PCB terminal block, 284040-4, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Plug, Connector System: Wire-to-Board, Connector & Contact Terminates To: Wire & Cable, Stacking Configuration: Side Stackable, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 15 A, Screw Flange: Without, Housing Material: PA 66, Centerline (Pitch): 5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal, Marking Color: White.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes