2834098-1 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 20 A, spring-clamp connection, gray, 2834098-1

Order No.: 39P9499
EAN: 4099891039660
MPN:
2834098-1
2834098-1 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5831 € *
Standard delivery time from the manufacturer is: 33 Weeks
Total Price:
2,169.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
3720 pcs.
0.5831 €

PCB terminal block, 2834098-1, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 20 A, Voltage Rating: 300 VAC, Color: Gray, Contact Base Material: Copper, Contact Current Rating (Max): 20 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 28 – 12 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
AWG cross-section AWG 28-12
Rated current 20 A
Rated voltage 300 V
Connection spring-clamp connection
Assembly THT
Colour gray
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes