282897-5 | TE Connectivity
PCB terminal, 9 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, cage clamp, green, 282897-5
Order No.: 71P7056
EAN: 4099891630928
MPN:
282897-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0577 € *
Available in 12 Days: 225 pcs. - if ordered today
Total Price:
64.06 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0577 €
2 pcs.
59.9165 €
5 pcs.
56.2870 €
10 pcs.
52.3243 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 282897-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 9 Position, 5.08 mm Centerline, 3 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 33.7 mm | |
| Height | 35.6 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |