282884-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-16, 13.5 A, cage clamp, green, 282884-3
Order No.: 71P7053
EAN: 4099891630898
MPN:
282884-3
Unit Price (€ / pc.)
3.1892 € *
Available in 5 Days: 9,733 pcs. - if ordered today
Total Price:
207.30 € *
Price list
Quantity
Price per unit*
65 pcs.
3.1892 €
150 pcs.
3.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 282884-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| AWG cross-section | AWG 30-16 | |
| Colour | green | |
| Connection | cage clamp | |
| Rated voltage | 300 V | |
| Cable cross-section | 0.05-1.4 mm² | |
| Width | 9.5 mm | |
| Height | 28 mm | |
| Assembly | THT | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Rated current | 13.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |