282858-2 | TE Connectivity
PCB terminal, 2 pole, pitch 10 mm, AWG 30-12, 24 A, cage clamp, green, 282858-2
Order No.: 71P7045
MPN:
282858-2
Unit Price (€ / pc.)
0.9639 € *
Available in 5 Days: 1,600 pcs. - if ordered today
PCB terminal, 282858-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 10 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 24 A | |
| Rated voltage | 600 V | |
| Width | 10 mm | |
| Height | 19 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | No |
| Date of RoHS guidelines | 3/31/15 |