282857-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 24 A, cage clamp, green, 282857-2
Order No.: 71P7044
EAN: 4099891630829
MPN:
282857-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Available in 12 Days: 3,395 pcs. - if ordered today
PCB terminal, 282857-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 2 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3.0 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 24 A | |
| Rated voltage | 300 V | |
| Width | 10 mm | |
| Height | 19 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |