282856-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 24 A, solder connection, green, 282856-3
Order No.: 59F904
MPN:
282856-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 10 Weeks
PCB terminal block, 282856-3, TE Connectivity
3 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3.0 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 24 A | |
| Rated voltage | 300 V | |
| Width | 15 mm | |
| Height | 19 mm | |
| Depth | 10 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |