282856-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 24 A, solder connection, green, 282856-2
Order No.: 59F903
MPN:
282856-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 282856-2, TE Connectivity
2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3.0 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 24 A | |
| Rated voltage | 300 V | |
| Width | 10 mm | |
| Height | 19 mm | |
| Depth | 10 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |