282841-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, solder connection, green, 282841-4

Order No.: 59F897
MPN:
282841-4
282841-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available in 12 Days: 37,626 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 282841-4, TE Connectivity

4 Position PCB Terminal Block, Header, Wire-to-Board, 5.08 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5.08 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Width 20.32 mm
Height 15.2 mm
Depth 9 mm
Connection solder connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes