282841-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, solder connection, green, 282841-3
Order No.: 59F896
MPN:
282841-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 194 pcs.
Available in 12 Days: 595 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 282841-3, TE Connectivity
3 Position PCB Terminal Block, Header, Wire-to-Board, 5.08 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.05-3.0 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 15.24 mm | |
| Height | 15.2 mm | |
| Depth | 9 mm | |
| Connection | solder connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |