282837-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5.08 mm, AWG 30-16, 13.5 A, solder connection, green, 282837-3

Order No.: 59F895
MPN:
282837-3
282837-3 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Available in 12 Days: 18,169 pcs. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
25 pcs.
0.8925 €
50 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 282837-3, TE Connectivity

3 Position PCB Terminal Block, Header, Wire-to-Board, 5.08 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 16 AWG, 0.05 - 1.3 mm² Wire.

Technical specifications
Filter Property Value
Pin number 3 pole
Grid 5.08 mm
Cable cross-section 0.05-1.3 mm²
AWG cross-section AWG 30-16
Rated current 13.5 A
Rated voltage 300 V
Width 15.24 mm
Height 10 mm
Depth 8.2 mm
Connection solder connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes