282836-9 | TE Connectivity

PCB terminal, 9 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-9

Order No.: 09H3399
EAN: 4099891038519
MPN:
282836-9
282836-9 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,042.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
2.6061 €

Terminal Block, 282836-9, TE Connectivity

PCB terminal block, Header, Wire-to-Board, 9 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².

Technical Data

  • Connection: Screw connection
  • Color: green
  • Current 13.5 A
  • Rated voltage: 300 V
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 5 mm
Cable cross-section 0.05-1.3 mm²
AWG cross-section AWG 30-16
Rated current 13.5 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes