282836-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, AWG 30-16, 13.5 A, screw connection, green, 282836-8
Order No.: 38P7480
EAN: 4099891039486
MPN:
282836-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Available: 95 pcs.
Available in 12 Days: 986 pcs. - if ordered today
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.4863 €
25 pcs.
4.1888 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal Block, 282836-8, TE Connectivity
PCB terminal block, Header, Wire-to-Board, 8 Position, 5 mm [. 197in] Centerline, 1 Row, Side Wire Entry Angle, 30 – 16 AWG, 0.05 – 1.3 mm².
Technical Data
- Connection: Screw connection
- Color: green
- Current 13.5 A
- Rated voltage: 300 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-1.3 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 13.5 A | |
| Rated voltage | 300 V | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |