282834-5 | TE Connectivity
PCB terminal, 5 pole, pitch 2.54 mm, AWG 30-16, 10 A, cage clamp, green, 282834-5
Order No.: 71P7026
MPN:
282834-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6640 € *
Available in 12 Days: 3,791 pcs. - if ordered today
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
5 pcs.
6.3189 €
10 pcs.
5.9143 €
25 pcs.
5.3907 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 282834-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 2.54 mm Centerline, 1 Row, Side wire entry angle, 30 - 16 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.05-1.3 mm² | |
| AWG cross-section | AWG 30-16 | |
| Rated current | 10 A | |
| Rated voltage | 150 V | |
| Width | 6.5 mm | |
| Height | 10 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |