282827-3 | TE Connectivity
PCB terminal, 3 pole, pitch 10 mm, AWG 30-12, 15 A, pin, green, 282827-3
Order No.: 71P7022
EAN: 4099891630645
MPN:
282827-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Available in 12 Days: 1,194 pcs. - if ordered today
PCB terminal, 282827-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 10 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 10 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 600 V | |
| Width | 8.35 mm | |
| Height | 12 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |