282824-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282824-4

Order No.: 38P7464
EAN: 4099891039325
MPN:
282824-4
282824-4 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3804 €
25 pcs.
1.2852 €
50 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 282824-4, TE Connectivity

Header Type: Shrouded, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 4, Number of Rows: 1, Current Rating (Max): 15 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 15 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: Polyamide 6.6 GF, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5.08 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes