282824-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 282824-2

Order No.: 71P7018
MPN:
282824-2
282824-2 TE Connectivity PCB Terminal Blocks Image 1
282824-2 TE Connectivity PCB Terminal Blocks Image 2
282824-2 TE Connectivity PCB Terminal Blocks Image 3
282824-2 TE Connectivity PCB Terminal Blocks Image 4
282824-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available in 5 Days: 2,400 pcs. - if ordered today
Total Price:
159.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
344 pcs.
0.4641 €

PCB terminal, 282824-2, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 2 Position, 5.08 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.08 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Width 8.35 mm
Height 12 mm
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes