282812-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5 mm, 15 A, pin, green, 282812-8
Order No.: 71P7007
MPN:
282812-8
Unit Price (€ / pc.)
2.2967 € *
Available in 5 Days: 800 pcs. - if ordered today
PCB terminal, 282812-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 8 Position, 5 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 12 mm | |
| Height | 8.35 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |