282809-7 | TE Connectivity
PCB terminal, 7 pole, pitch 10.16 mm, AWG 30-12, 15 A, cage clamp, green, 282809-7
Order No.: 71P7003
EAN: 4099891630508
MPN:
282809-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 12 Days: 77 pcs. - if ordered today
PCB terminal, 282809-7, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 7 Position, 10.16 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Grid | 10.16 mm | |
| Cable cross-section | 0.05-3 mm² | |
| AWG cross-section | AWG 30-12 | |
| Rated current | 15 A | |
| Rated voltage | 600 V | |
| Width | 18.4 mm | |
| Height | 15.5 mm | |
| Connection | cage clamp | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |