2363965-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, black, 2363965-3
Order No.: 71P6812
EAN: 4099891630461
MPN:
2363965-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7695 € *
Available in 12 Days: 2,213 pcs. - if ordered today
Total Price:
10.77 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7695 €
5 pcs.
10.2221 €
10 pcs.
9.5557 €
25 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2363965-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.05-3.31 mm² | |
| AWG cross-section | AWG 30-12 | |
| Contact distance | RM 5/2.50 | |
| Rated current | 17.5 A | |
| Rated voltage | 300 V | |
| Width | 15.3 mm | |
| Height | 17.05 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |