2342079-5 | TE Connectivity
PCB terminal, 5 pole, pitch 5 mm, 15 A, pin, black, 2342079-5
Order No.: 71P6704
EAN: 4099891630324
MPN:
2342079-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Available in 12 Days: 450 pcs. - if ordered today
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
5 pcs.
13.9468 €
10 pcs.
13.0543 €
25 pcs.
11.9000 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2342079-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 5 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 5 mm | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 12 mm | |
| Height | 8.65 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |