2336494-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, 16 A, pin, black, 2336494-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8683 € *
Available in 12 Days: 3,426 pcs. - if ordered today
PCB Terminal, 2336494-4, TE Connectivity
The 2336494-4 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating.
Applications
- Servo Drive/Inverter Drive Power inlet/outlet
- Industrial Microcontrols
- Robot and Cobot control units
- PLCs Power inlet/outlet
- Controls in building automation and household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Width | 14.8 mm | |
| Height | 9.8 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |