2336488-4 | TE Connectivity
PCB terminal, 4 pole, pitch 5 mm, AWG 24-14, 16 A, cage clamp, black, 2336488-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6033 € *
Available in 12 Days: 3,744 pcs. - if ordered today
Total Price:
9.60 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6033 €
5 pcs.
9.1154 €
10 pcs.
8.5204 €
25 pcs.
7.7707 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 2336488-4, TE Connectivity
The 2336488-4 is a compact 5-mm pitch wire-to-board PCB connector with field-installable, time-saving push-in clamp termination. The center-locking lever has clear tactile and audible mating feedback to ensure safe mating.
Applications
- Servo Drive/Inverter Drive Power inlet/outlet
- Industrial Microcontrols
- Robot and Cobot control units
- PLCs Power inlet/outlet
- Controls in building automation and household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| AWG cross-section | AWG 24-14 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Width | 22 mm | |
| Height | 18.65 mm | |
| Connection | cage clamp | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |