2318582-5 | TE Connectivity
PCB terminal, 5 pole, pitch 8 mm, AWG 24-18, 5 A, push-in, natural, 2318582-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Available in 12 Days: 3,113 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4391 €
25 pcs.
3.2130 €
50 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2318582-5, TE Connectivity
The 2318582-5 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.
Features
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 8 mm | |
| AWG cross-section | AWG 24-18 | |
| Rated current | 5 A | |
| Rated voltage | 250 V | |
| Width | 15.6 mm | |
| Height | 9.8 mm | |
| Connection | push-in | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |