2318136-4 | TE Connectivity
PCB terminal, 4 pole, pitch 8 mm, 5 A, pin, natural, 2318136-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Available in 12 Days: 3,150 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9758 €
25 pcs.
0.9163 €
50 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2318136-4, TE Connectivity
The 2318136-4 provides designers a three directional solution for wall mounting a device and improve the overall installation experience for the novice installer. Wires are routed through an opening in the wall to connector mounted on a wall plate. The wires are stripped of insulation and easily poked into the terminal block device providing a reliable termination without the need for tooling.
Features
- Installation time-saving with poke-in termination verses screw style termination
- Simple lever design for release of one wire at a time
- Allows easy wiring for home installation with tool-less poke-in wire termination
- Achieve a clear point of entry for wire insertion
Applications
- Thermostats
- Smoke detectors
- Control panels
- Environmental monitors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 8 mm | |
| Rated current | 5 A | |
| Rated voltage | 250 V | |
| Width | 6.4 mm | |
| Height | 12.5 mm | |
| Connection | pin | |
| Assembly | SMD | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |