2305908-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5 mm, 15 A, pin, black, 2305908-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9036 € *
Available in 12 Days: 8,625 pcs. - if ordered today
PCB terminal, 2305908-2, TE Connectivity
The 2305908-2 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Contact distance | RM 5/5.5 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 9.2 mm | |
| Height | 9.4 mm | |
| Connection | pin | |
| Assembly | SMD | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |