2213935-9 | TE Connectivity
PCB terminal, 9 pole, pitch 5 mm, AWG 26-12, 15 A, screw connection, black, 2213935-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9734 € *
Available in 12 Days: 500 pcs. - if ordered today
PCB terminal, 2213935-9, TE Connectivity
The 2213935-9 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.13-3.31 mm² | |
| AWG cross-section | AWG 26-12 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 17.6 mm | |
| Height | 12.35 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |