2213932-2 | TE Connectivity
PCB terminal, 2 pole, pitch 3.5 mm, 8 A, pin, black, 2213932-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 65,550 pcs. - if ordered today
Total Price:
791.35 € *
Price list
Quantity
Price per unit*
475 pcs.
1.6660 €
1425 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2213932-2, TE Connectivity
The 2213932-2 is a two-piece pluggable connector solution designed for seeking to switch from wave soldering to surface mount PCB processing. This product allows for simple reflow soldering and faster PCB assembly.
Applications
- HVAC Equipment and control
- Industrial control
- Security system
- Industrial lighting solutions
- Elevator/Escalator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Rated current | 8 A | |
| Rated voltage | 300 V | |
| Width | 9.2 mm | |
| Height | 7.3 mm | |
| Connection | pin | |
| Assembly | SMD | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |