2213867-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, 10 A, pin, 2213867-3
Order No.: 71P5674
EAN: 4099891629502
MPN:
2213867-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 900 pcs. - if ordered today
Pin header, 2213867-3, TE Connectivity
Header, 3 position, Centerline 5 mm, 1 Row, Current rating (Max) 10, Pin header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 2.2 mm | |
| Height | 10.15 mm | |
| Connection | pin | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | not_specified |