2213865-3 | TE Connectivity
PCB terminal, 3 pole, pitch 5 mm, 10 A, pin, 2213865-3
Order No.: 71P5671
EAN: 4099891629472
MPN:
2213865-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 6,377 pcs. - if ordered today
Pin header, 2213865-3, TE Connectivity
Header, 3 position, Centerline 5 mm, 1 Row, Current rating (Max) 10, Pin header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Rated current | 10 A | |
| Rated voltage | 300 V | |
| Width | 2.7 mm | |
| Height | 8 mm | |
| Connection | pin | |
| Assembly | SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |