2-284513-2 | TE Connectivity
PCB terminal, 22 pole, pitch 3.81 mm, AWG 30-14, 11 A, pin, green, 2-284513-2
Order No.: 71P6316
EAN: 4099891629878
MPN:
2-284513-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 13 Weeks
PCB terminal, 2-284513-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 22 Position, 3.81 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 22 pole | |
| Grid | 3.81 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 8 mm | |
| Height | 7.3 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |