2-2342083-2 | TE Connectivity
PCB terminal, 22 pole, pitch 5.08 mm, 15 A, pin, black, 2-2342083-2
Order No.: 71P6030
EAN: 4099891629847
MPN:
2-2342083-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1933 € *
Available in 12 Days: 197 pcs. - if ordered today
Total Price:
82.19 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1933 €
2 pcs.
76.8859 €
5 pcs.
72.2330 €
10 pcs.
67.1398 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-2342083-2, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 22 Position, 5.08 mm Centerline, 1 Row, 15 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 22 pole | |
| Grid | 5.08 mm | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 12 mm | |
| Height | 8.65 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |