2-2342076-1 | TE Connectivity
PCB terminal, 21 pole, pitch 3.5 mm, 11 A, pin, black, 2-2342076-1
Order No.: 71P6024
EAN: 4099891629786
MPN:
2-2342076-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.7828 € *
Available in 12 Days: 97 pcs. - if ordered today
Total Price:
66.78 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7828 €
2 pcs.
62.4750 €
5 pcs.
58.6908 €
10 pcs.
54.5615 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-2342076-1, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 21 Position, 3.5 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Grid | 3.5 mm | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 9.2 mm | |
| Height | 7.25 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |