2-2342071-0 | TE Connectivity
PCB terminal, 20 pole, pitch 3.5 mm, 11 A, pin, black, 2-2342071-0
Order No.: 71P6022
EAN: 4099891629762
MPN:
2-2342071-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6055 € *
Available in 12 Days: 349 pcs. - if ordered today
Total Price:
63.61 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6055 €
2 pcs.
59.5000 €
5 pcs.
55.8943 €
10 pcs.
51.9554 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-2342071-0, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 20 Position, 3.5 mm Centerline, 1 Row, 11 A, Printed circuit board, Power & Signal, Board mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Grid | 3.5 mm | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 7.25 mm | |
| Height | 9.2 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |