2-2331743-1 | TE Connectivity
PCB terminal, 4 pole, pitch 7.5 mm, AWG 22-14, 12.7 A, black, 2-2331743-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6172 € *
Available in 12 Days: 10,018 pcs. - if ordered today
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2959 €
25 pcs.
4.0103 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 2-2331743-1, TE Connectivity
PCB Terminal block, Receptacle, Wire-to-Board, 4 Position, 7.5 mm Centerline, 1 Row, Side wire entry angle.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.32-2.1 mm² | |
| AWG cross-section | AWG 22-14 | |
| Rated current | 12.7 A | |
| Rated voltage | 300 V | |
| Width | 25.4 mm | |
| Height | 15.6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |