2-2271457-4 | TE Connectivity
PCB terminal, 4 pole, pitch 7.5 mm, 14.5 A, black, 2-2271457-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0936 € *
Available in 12 Days: 12,220 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 2-2271457-4, TE Connectivity
The 2-2271457-4 provides eficient and reliable solution to power and signal line interface, especially for servo drive application. This product's design allows users to easily obtain a highly reliable wire termination, without having to use screw fasteners or crimps.
Features
- Highly reliable connection by “multiple contact points” stable contact performance
- Safety and easy mating via locking system and guide rail
- Fast field installation and highly reliable field wire termination
- Complete product portfolio for platform design
Applications
- Servo Drive
- Variable Frequency Controller
- Robotic and CNC Control
- PLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 7.5 mm | |
| Rated current | 14.5 A | |
| Rated voltage | 300 V | |
| Width | 18.1 mm | |
| Height | 12 mm | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |