2-2013519-0 | TE Connectivity
PCB terminal, 10 pole, pitch 7.5 mm, AWG 20-14, 14.5 A, pin, black, 2-2013519-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 23 Weeks
PCB Terminal, 2-2013519-0, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 10 Position, 7.5 mm Centerline, 1 Row, Side wire entry angle.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 7.5 mm | |
| Cable cross-section | 0.5-2 mm² | |
| AWG cross-section | AWG 20-14 | |
| Rated current | 14.5 A | |
| Rated voltage | 600 V | |
| Width | 20.9 mm | |
| Height | 13 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |