2-1986693-0 | TE Connectivity
PCB terminal, 20 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 2-1986693-0
Order No.: 71P5500
EAN: 4099891629397
MPN:
2-1986693-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.5354 € *
Standard delivery time from the manufacturer is: 14 Weeks
PCB terminal, 2-1986693-0, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 20 Position, 3.5 mm Centerline, 1 Row, Top wire entry angle, 30 - 14 AWG Wire size.
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Control
- Applications subject to certain types of vibrations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 20 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 9 A | |
| Rated voltage | 300 V | |
| Width | 11.65 mm | |
| Height | 20.75 mm | |
| Connection | push-in spring connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |