2-1776112-3 | TE Connectivity
PCB terminal, 3 pole, pitch 3.5 mm, AWG 28-16, 12 A, cage clamp, black, 2-1776112-3
Order No.: 71P5334
EAN: 4099891629373
MPN:
2-1776112-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 10,600 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 2-1776112-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, 3.5 mm Centerline, 1 Row, Side wire entry angle, 28 - 16 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.08-1.4 mm² | |
| AWG cross-section | AWG 28-16 | |
| Rated current | 12 A | |
| Rated voltage | 150 V | |
| Width | 7.3 mm | |
| Height | 8.5 mm | |
| Connection | cage clamp | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |