2-1546158-8 | TE Connectivity

PCB terminal, 3 pole, AWG 22 to 12, 25 A, screw connection, black, 2-1546158-8

Order No.: 71P4939
MPN:
2-1546158-8
Series: AMP-LATCH
2-1546158-8 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.1293 € *
Available in 5 Days: 55 pcs. - if ordered today
Total Price:
165.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
4.1293 €

PCB terminal, 2-1546158-8, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Filter Property Value
Pin number 3 pole
Cable cross-section 0.3-3.0 mm²
AWG cross-section AWG 22 to 12
Rated current 25 A
Width 17.78 mm
Height 16 mm
Connection screw connection
Assembly THT
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15