2-1437662-4 | TE Connectivity

PCB terminal, 3 pole, AWG 22 to 12, 20 A, quick connection, black, 2-1437662-4

Order No.: 71P4913
EAN: 4099891629311
MPN:
2-1437662-4
2-1437662-4 TE Connectivity PCB Terminal Blocks Image 1
2-1437662-4 TE Connectivity PCB Terminal Blocks Image 2
2-1437662-4 TE Connectivity PCB Terminal Blocks Image 3
2-1437662-4 TE Connectivity PCB Terminal Blocks Image 4
2-1437662-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Available in 12 Days: 5,399 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
25 pcs.
4.6648 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 2-1437662-4, TE Connectivity

Barrier strip, Tri-Barrier, Quick Connects, Wire-to-Panel, 3 Position, 9.53 mm Centerline, 1 Row, 300 V, 22-12 AWG Wire size.

Applications

  • Machine controls
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Filter Property Value
Pin number 3 pole
Cable cross-section 0.3-3.0 mm²
AWG cross-section AWG 22 to 12
Rated current 20 A
Width 16 mm
Connection quick connection
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes