2-1437653-8 | TE Connectivity
PCB terminal, 9 pole, AWG 22 to 12, 25 A, screw connection, black, 2-1437653-8
Order No.: 71P4912
EAN: 4099891629304
MPN:
2-1437653-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9976 € *
Available in 12 Days: 4,079 pcs. - if ordered today
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.5692 €
25 pcs.
5.2003 €
50 pcs.
4.7243 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 2-1437653-8, TE Connectivity
Barrier strip, Tri-Barrier, Printed Circuit Pin, Wire-to-Board, 9 Position, 9.53 mm Centerline, 1 Row, 600 V/300 V, 22-12 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 25 A | |
| Width | 17.78 mm | |
| Height | 15.88 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |