2-1437649-9 | TE Connectivity
PCB terminal, 18 pole, AWG 22 to 12, 20 A, screw connection, black, 2-1437649-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3411 € *
Available in 12 Days: 8,170 pcs. - if ordered today
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
5 pcs.
9.8056 €
10 pcs.
9.1749 €
25 pcs.
8.3657 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 2-1437649-9, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 18 Position, 8.26 mm Centerline, 1 Row, 150 V / 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 18 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated current | 20 A | |
| Width | 15.24 mm | |
| Height | 12.7 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |