1986775-8 | TE Connectivity
PCB terminal, 8 pole, pitch 5.08 mm, AWG 20-1, 15 A, push-in cage clamp, green, 1986775-8
Order No.: 71P4117
EAN: 4099891629250
MPN:
1986775-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.5553 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
10.56 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5553 €
5 pcs.
10.0079 €
10 pcs.
9.3653 €
25 pcs.
8.5442 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1986775-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Component, 8 Position, 5.08 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 5.08 mm | |
| Cable cross-section | 0.5-41 mm² | |
| AWG cross-section | AWG 20-1 | |
| Rated current | 15 A | |
| Rated voltage | 300 V | |
| Width | 14.8 mm | |
| Height | 14.45 mm | |
| Connection | push-in cage clamp | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |