1986714-8 | TE Connectivity
PCB terminal, 8 pole, pitch 15 mm, AWG 20-1, 130 A, screw connection, green, 1986714-8
Order No.: 71P4070
EAN: 4099891628857
MPN:
1986714-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
133.8036 € *
Available in 12 Days: 80 pcs. - if ordered today
PCB Terminal, 1986714-8, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 8 Position, 15 mm Centerline, 2 Row, Side wire entry angle, 20-1 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 8 pole | |
| Grid | 15 mm | |
| Cable cross-section | 0.5-41 mm² | |
| AWG cross-section | AWG 20-1 | |
| Contact distance | RM 3.8/12.5 | |
| Rated current | 130 A | |
| Rated voltage | 600 V | |
| Width | 31 mm | |
| Height | 39 mm | |
| Connection | screw connection | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |