1986711-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 16 A, screw connection, green, 1986711-2

Order No.: 38P7478
EAN: 4099891039462
MPN:
1986711-2
1986711-2 TE Connectivity PCB Terminal Blocks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2495 € *
Available in 12 Days: 877 pcs. - if ordered today
Total Price:
749.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.2495 €

PCB terminal block, 1986711-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 2, Number of Rows: 2, Wire Entry Angle: Side, Current Rating (Max): 16 A, Voltage Rating: 300 VAC, Interlock: Without, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 16 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: Polyamide, Centerline (Pitch): 5 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 16 A
Rated voltage 300 V
Connection screw connection
Assembly THT
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes