1986693-4 | TE Connectivity
PCB terminal, 4 pole, pitch 3.5 mm, AWG 30-14, 9 A, push-in spring connection, green, 1986693-4
Order No.: 71P4046
EAN: 4099891628666
MPN:
1986693-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Available in 12 Days: 574 pcs. - if ordered today
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
5 pcs.
6.4617 €
10 pcs.
6.0452 €
25 pcs.
5.5097 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 1986693-4, TE Connectivity
The 1986693-4 provides a quick and easy way for installers in the field to mate wires without the use of special tools.
Features
- Fast wire connections
- Mates with industry standard headers on the same centerline spacing
Applications
- Wire-to-board applications requiring field wiring termination
- Industrial control
- HVAC Controls
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 9 A | |
| Rated voltage | 300 V | |
| Width | 11.65 mm | |
| Height | 20.75 mm | |
| Connection | push-in spring connection | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |