1986660-3 | TE Connectivity
PCB terminal, 3 pole, pitch 10.16 mm, AWG 26-6, 65 A, pin, green, 1986660-3
Order No.: 71P4040
EAN: 4099891628604
MPN:
1986660-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Available in 12 Days: 2,233 pcs. - if ordered today
PCB Header, 1986660-3, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 3 Position, Centerline, 1 Row, Side wire entry angle, 26-6 AWG Wire size, 65 A, 300 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Grid | 10.16 mm | |
| AWG cross-section | AWG 26-6 | |
| Contact distance | RM 10.16/10.16 | |
| Rated current | 65 A | |
| Rated voltage | 300 V | |
| Width | 18.5 mm | |
| Height | 28.5 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |